
Sealed circular USB 2.0 cable assembly featuring a Type B receptacle to Type A plug configuration. This 0.5-meter (1.64-foot) black cable assembly offers IP68 sealing for robust environmental protection. It boasts gold-plated copper alloy contacts, a 1A current rating, and a 30V voltage rating, with a straight, panel-mount orientation. The assembly is shielded, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Bulgin PX0844/B/0M50/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0844/B/0M50/B technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle, Plug |
| Connector Type B | USB, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Length | 1.64foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Screw |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0844/B/0M50/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
