
Four-position, straight USB 2.0 Type B receptacle for panel mounting. Features gold-plated copper alloy contacts with a 1A current rating and 30V AC voltage rating. Designed for 1000 mating cycles, this connector offers IP68, waterproof, and dust-tight protection. Termination is solder, with a 2.54mm pitch, suitable for PCB or through-hole mounting. Operating temperature range is 0°C to 70°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the Bulgin PX0845/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0845/B technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 1000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel, Bulkhead, Front Side Nut, PCB, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0845/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
