
6-position, 28AWG FireWire cable assembly with male-to-male circular, threaded plug connectors. Features gold-plated copper alloy contacts, a PVC jacket, and a 2-meter lead length. Rated for 1A current and 30V AC, operating between 0°C and 70°C. This RoHS compliant assembly has a UL94 V-0 flammability rating.
Bulgin PX0846/2M00 technical specifications.
| Body Material | Steel |
| Color | Black |
| Connector Type A | Circular, Plug, Threaded |
| Connector Type B | Plug |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 2m |
| Length | 2m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0846/2M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
