
This 4-meter, 6-position IEEE 1394 cable assembly features male-to-male straight circular threaded plugs with gold-plated copper alloy contacts. Constructed with a steel body and black PVC jacket, it offers a 1A current rating and 30V AC voltage rating. The assembly is rated IP68 for sealing and UL94 V-0 for flammability, operating between 0°C and 70°C. It utilizes 28AWG conductors and crimp termination.
Bulgin PX0846/4M00 technical specifications.
| Body Material | Steel |
| Color | Black |
| Connector Type A | Circular, Plug, Threaded |
| Connector Type B | Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 4m |
| Length | 4m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 5.8mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0846/4M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.