
Shielded, panel-mount USB 2.0 receptacle connector with a straight, male gender and 4 positions. Features gold-plated copper alloy contacts, a 1A current rating, and a 30V voltage rating. Operates within a temperature range of 0°C to 70°C and boasts a UL94 V-0 flammability rating. Designed for round, PVC wire/cable types and offers IP68 environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0849/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Receptacle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0849/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
