
Shielded, panel-mount RJ45 connector with 8 positions and 8 contacts. Features gold-plated bronze contacts and a straight orientation for 1 port. Rated IP68 waterproof and dust-tight, it operates between -20°C and 70°C with a current rating of 1.5A and a voltage rating of 30V. Constructed with UL94 V-0 flammability rating and a black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 44.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
