The Bulgin PX0870/E is an 8-position shielded circular connector rated for 30V and 1.5A. It features a waterproof and dust-tight design with an IP68 rating. The connector is suitable for panel mount applications and has a maximum operating temperature of 70°C. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Bulgin PX0870/E technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 33mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0870/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.