Sealed, 4-position circular connector with panel mount and straight orientation. Features male brass contacts with nickel plating, rated for 32A and 600V. Body constructed from Nylon and Polyamide, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C and offers IP68 sealing. Termination is via screw connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0931/04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Length | 46mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer 900 |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0931/04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.