
10-position, straight, male circular connector with screw termination for cable mounting. Features a 10A current rating and 250V voltage rating (AC/DC). Constructed with brass contacts plated in nickel, housed in a black or blue nylon shell. Offers IP68, waterproof, water-resistant, and dust-tight ratings, with a temperature range of -40°C to 85°C. Includes strain relief and is RoHS compliant.
Bulgin PXA911/10/P technical specifications.
| Color | Black, Blue |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXA911/10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
