
Sealed, 10-position circular connector featuring a straight, female receptacle with brass contacts plated in nickel. This cable mount component offers a 10A current rating and a 250V voltage rating, with a maximum operating temperature of 85°C and a minimum of -40°C. Designed for general applications, it boasts IP68 sealing, UL94 V-0 flammability, and screw termination with integrated strain relief.
Sign in to ask questions about the Bulgin PXA911/10/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXA911/10/S technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable, Free Hanging |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer 900 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXA911/10/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
