Sign in to ask questions about the Bulgin PXA921/02/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXA921/02/P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 46mm |
| Flammability Rating | UL94 V-0 |
| Length | 146mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 900 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXA921/02/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
