Bulgin PXA921/07/P/08 technical specifications.
| Type | Circular |
| Contact Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Number of Terminals | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.