The Bulgin PXD303/050/01/1 is a wall mount power connector with five AC outlets, rated for 10A and 250V. It features a body made of ABS material and is compliant with ROHS regulations. The connector has a height of 40mm, length of 226mm, and width of 58.5mm. It includes a fuse holder for overload protection and is suitable for wall mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXD303/050/01/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXD303/050/01/1 technical specifications.
| AC Outlets | 5 |
| Body Material | ABS |
| Color | Black |
| Current Rating | 10A |
| Fuse | Yes |
| Height | 40mm |
| Length | 226mm |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | Fuse Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD303/050/01/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
