The Buccaneer 6000 connector is a shielded, circular connector with a silver housing and nickel shell finish. It features a crimp and solder cup contact type and is rated for operation between -40°C and 120°C. The connector is available in a bulk packaging and is compliant with RoHS regulations. It is also IP66 rated, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Bulgin PXM6010/02P/CR/0709/SN technical specifications.
| Package/Case | 0709 |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.