The Bulgin Buccaneer 6000 connector features a 0405 package, silver color, and nickel-plated brass shell and contacts. It is rated for 277V AC and operates between -40°C and 120°C. This connector is RoHS compliant, IP66 rated, and suitable for use in water-resistant and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM6010/02P/ST/0405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM6010/02P/ST/0405 technical specifications.
| Package/Case | 0405 |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/02P/ST/0405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.