
2-position straight male circular connector for cable mounting, featuring a brass body and shell with nickel plating. This connector offers a 16A max current rating and a 277V AC voltage rating, operating between -40°C and 120°C. It utilizes brass contacts with nickel plating and screw termination, providing IP66, waterproof, water-resistant, and dust-tight ratings.
Sign in to ask questions about the Bulgin PXM6010/02P/ST/0507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM6010/02P/ST/0507 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Contact Plating | Brass, Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 78.4mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/02P/ST/0507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.