Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM6010/02P/ST/0709 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM6010/02P/ST/0709 technical specifications.
| Package/Case | 0709 |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/02P/ST/0709 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.