
3-position male circular connector for cable mounting. Features brass body and shell with nickel plating, and brass contacts with nickel plating. Rated for 12A and 277V AC, operating between -40°C and 120°C. IP66 rated for waterproof, water-resistant, and dust-tight applications. Shielded design with screw termination.
Sign in to ask questions about the Bulgin PXM6010/03P/ST/0507/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM6010/03P/ST/0507/SN technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 12A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/03P/ST/0507/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
