
16-position, straight, male circular connector for cable mounting. Features brass body and contacts with nickel plating, offering a 3A max current rating and operating temperature range of -40°C to 120°C. This waterproof connector, rated IP66, provides a secure connection with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM6010/16P/CR/0910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Features | WATERPROOF |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 78.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/16P/CR/0910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
