22-position, male circular connector with straight orientation and free-hanging mounting. Features brass body and shell material with nickel plating, rated IP66 for waterproof, water-resistant, and dust-tight performance. Operates within a temperature range of -40°C to 120°C, with crimp and solder cup contact types and crimp termination. This connector is RoHS compliant and lead-free.
Bulgin PXM6010/22P/CR/0910 technical specifications.
| Body Material | Brass |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Features | WATERPROOF |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 78.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/22P/CR/0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.