
Circular connector, male, 22 position, straight orientation, cable mount, free hanging. Features brass body and shell with nickel plating, brass male contacts with nickel plating, and shielded design. Rated for 3A current and 60V voltage, with an operating temperature range of -40°C to 120°C. IP66 rated for waterproof, water-resistant, and dust-tight performance. Termination options include crimp and solder cup.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |