22-position female circular connector for cable mounting, featuring a straight, unshielded design. Constructed with a brass body and nickel-plated shell, it offers crimp and solder cup contact termination. Operating within a temperature range of -40°C to 120°C, this connector is rated IP66, waterproof, water-resistant, and dust-tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM6010/22S/CR/0910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 78.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/22S/CR/0910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
