The Buccaneer 6000 is a circular connector with a crimp and solder cup contact shape, rated for operation between -40°C and 120°C. It features a silver housing and nickel shell finish, with a brass shell material. The connector is unshielded and has a bulk packaging style, suitable for free hanging mounting. It is compliant with RoHS regulations and offers IP66, waterproof, and water-resistant ratings.
Checking distributor stock and pricing after the page loads.
Bulgin PXM6011/02P/CR/0507 technical specifications.
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| RoHS | Compliant |