The Buccaneer 6000 is a cable mount connector with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a voltage rating of 277V AC and is rated for IP66, waterproof, water resistant, and dust tight. The connector is made of brass with a nickel shell finish and has a nickel-plated mating contact. It is available in a 0405 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM6011/02P/ST/0405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM6011/02P/ST/0405 technical specifications.
| Package/Case | 0405 |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6011/02P/ST/0405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.