
8-position, straight, male circular connector with a brass body and nickel-plated brass contacts. This sealed, shielded receptacle features crimp and solder cup termination, a 10A current rating, and a 277V voltage rating. Designed for cable mounting, it operates within a temperature range of -40°C to 120°C and offers IP66, waterproof, water-resistant, and dust-tight ratings.
Bulgin PXM6011/08P/CR/0709/SN technical specifications.
| Body Material | Brass |
| Package/Case | 0709 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6011/08P/CR/0709/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.