
8-position, straight, circular receptacle connector designed for cable mounting. Features brass body and shell material with nickel plating, offering IP66, waterproof, water-resistant, and dust-tight ratings. Accommodates 8 contacts with crimp termination and a solder cup option. This bulk-packaged component has a silver housing color and a length of 68.2mm.
Sign in to ask questions about the Bulgin PXM6011/08S/CR/0709 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM6011/08S/CR/0709 technical specifications.
| Body Material | Brass |
| Package/Case | 0709 |
| Color | Silver |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Features | WATERPROOF |
| Gender | Receptacle |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 68.2mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6011/08S/CR/0709 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.