
8-position, straight orientation circular connector with female socket contacts. Features brass body and shell with nickel plating, rated for 10A and 277V. Designed for cable mounting with crimp termination, it offers IP66, waterproof, water-resistant, and dust-tight sealing. Operating temperature range is -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Package/Case | 0709 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 277V |
| RoHS | Compliant |