
Sealed, straight, cable mount circular connector with 16 female crimp contacts. Features brass body and contacts with nickel plating, rated for 3A and 60V. Operating temperature range is -40°C to 120°C, with IP66, waterproof, water resistant, and dust tight ratings. Shielded design with a silver housing.
Bulgin PXM6011/16S/CR/0910/SN technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6011/16S/CR/0910/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.