
22-position, straight, male circular connector for cable mounting. Features brass body and contacts with nickel plating, offering a 2A current rating and 60V voltage rating. This sealed, shielded connector boasts a metal housing with a silver finish and operates within a -40°C to 120°C temperature range. It is IP66 rated, waterproof, water-resistant, and dust-tight, with termination options including crimp and solder cup.
Bulgin PXM6011/22P/CR/0910/SN technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 2A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6011/22P/CR/0910/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.