2-position, straight, male circular connector for cable mounting. Features a zinc alloy shell with nickel plating, brass contacts with nickel plating, and a 25A current rating. Operates within a -40°C to 120°C temperature range and offers IP66, waterproof, water-resistant, and dust-tight ratings. Termination is via screw, and the connector is shielded.
Checking distributor stock and pricing after the page loads.
Bulgin PXM7010/02P/ST/0911 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.