
3-position, straight, male circular connector with screw termination. Features a zinc alloy shell and brass contacts with nickel plating, rated for 25A and 600V. Designed for cable mounting with a free-hanging orientation, offering IP66 sealing and a shielded, metal package. Operates within a temperature range of -40°C to 120°C.
Sign in to ask questions about the Bulgin PXM7010/03P/ST/0709/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM7010/03P/ST/0709/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/03P/ST/0709/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.