6-position, male circular connector with straight orientation and screw termination. Features a zinc alloy shell with nickel plating, brass contacts with nickel plating, and a 10A current rating. Rated IP66, waterproof, water-resistant, and dust-tight, with a voltage rating of 600V and operating temperatures from -40°C to 120°C. Designed for cable mounting and free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7010/06P/ST/0507/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/06P/ST/0507/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.