
The PXM7010/06P/ST/0911/SN connector features a zinc alloy shell and nickel plated brass contacts. It has a current rating of 10A and a voltage rating of 600V. The connector is rated for operation between -40°C and 120°C and is compliant with IP66 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7010/06P/ST/0911/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/06P/ST/0911/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.