This 6-contact male cable mount connector is made from zinc alloy and features a brass contact with nickel plating. It has a current rating of 10A and a voltage rating of 600V. The connector is rated for operation between -40°C and 120°C and meets IP66 standards for environmental sealing. It is compliant with RoHS regulations and is available in a package quantity of 5.
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |