
10-position, straight, male circular connector with male brass contacts plated in nickel. Features a zinc alloy body and metal case, rated for 10A and 600V, with a maximum operating temperature of 120°C and a minimum of -40°C. Designed for cable mounting with crimp termination, accommodating wire gauges from 20AWG to 18AWG. This waterproof connector offers IP66 ratings and is RoHS compliant.
Bulgin PXM7010/10P/CR/0507/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.