
General purpose circular connector with 10 male pin contacts, straight orientation, and cable mount termination. Features a zinc alloy body, brass contacts with nickel plating, and a 10A current rating. Operates within a temperature range of -40°C to 120°C and offers IP66 waterproof ratings. Designed for wire gauges from 20AWG to 18AWG and a 600V voltage rating.
Sign in to ask questions about the Bulgin PXM7010/10P/CR/0709/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM7010/10P/CR/0709/SN technical specifications.
| Body Material | Zinc |
| Package/Case | 0709 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/10P/CR/0709/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.