
BULGIN PXM7010/10P/CR/0911/SN Circular Connector Housing, Buccaneer 7000 Series, Plug, 10 Ways, Pin, Cable Mount
Bulgin PXM7010/10P/CR/0911/SN technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | WATERPROOF |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/10P/CR/0911/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.