
10-position, straight, male circular connector for cable mounting. Features a zinc alloy body and brass contacts with nickel plating, rated for 10A and 600V. This waterproof connector offers a temperature range of -40°C to 120°C and is RoHS compliant. Designed for crimp termination, it accommodates wire gauges from 20AWG to 18AWG.
Sign in to ask questions about the Bulgin PXM7010/10P/CR/1315/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM7010/10P/CR/1315/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/10P/CR/1315/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.