10-position, straight, cable-mount circular connector featuring a male housing with a nickel-plated zinc alloy shell. This general-purpose connector offers female brass contacts with nickel plating, supporting both crimp and solder cup termination for wire gauges between 20AWG and 18AWG. Rated for 600V and 10A, it operates within a temperature range of -40°C to 120°C and provides IP66, waterproof, water-resistant, and dust-tight protection.
Bulgin PXM7010/10S/CR/0507 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7010/10S/CR/0507 to view detailed technical specifications.
No datasheet is available for this part.