General purpose circular connector with 10 female contacts, featuring a straight, cable mount orientation and nickel-plated brass contacts. This connector offers a 10A current rating and a 600V voltage rating, with a zinc alloy body and metal housing. Designed for harsh environments, it boasts IP66 ingress protection and a wide operating temperature range from -40°C to 120°C. Termination is via crimp, suitable for wire gauges up to 18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7010/10S/CR/1315/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/10S/CR/1315/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.