
This 32-position male cable mount connector features a metal package, brass contacts plated with gold, and a zinc alloy shell. It is rated for 600V and 3A, with a waterproof rating of IP66. The operating temperature range is -40°C to 120°C. The connector is not RoHS compliant and is available in a bulk series.
Bulgin PXM7010/32P/CR/1315/SN technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7010/32P/CR/1315/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
