Circular connector, 32-position, straight male gender, panel mount, shielded, IP66 rated for waterproof and dust-tight applications. Features female brass contacts with gold plating, suitable for 22-26 AWG wire, offering a 3A current rating and 600V voltage rating. Operates within a -40°C to 120°C temperature range, with a durable zinc alloy shell and nickel plating.
Bulgin PXM7010/32S/CR/0709/SN technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7010/32S/CR/0709/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.