32-position, straight, female circular connector for cable mounting. Features brass, gold-plated contacts with a crimp termination and a 3A current rating. Operates within a -40°C to 120°C temperature range, with a 600V voltage rating. Encased in a silver, nickel-plated zinc alloy housing, this connector offers IP66, waterproof, water-resistant, and dust-tight protection. Suitable for wire gauges from 26AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7010/32S/CR/0911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7010/32S/CR/0911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.