Circular connector featuring 32 female contacts with gold-plated brass construction, suitable for cable mounting with a straight, male orientation. This shielded, free-hanging connector offers a 3A current rating and a 600V voltage rating, with termination options for crimp and solder cup. Its durable zinc alloy shell with nickel plating ensures IP66, waterproof, water-resistant, and dust-tight performance across a -40°C to 120°C operating temperature range. Designed for wire gauges from 26AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7010/32S/CR/1315/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7010/32S/CR/1315/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.