6-position, straight, male pin circular connector with screw termination. Features a zinc alloy body and brass contacts with nickel plating, rated for 10A and 600V. Designed for cable mounting, this shielded connector offers IP66, waterproof, water-resistant, and dust-tight ratings. Operating temperature range is -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7011/06P/ST/0507/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7011/06P/ST/0507/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.