10-position, straight, male circular connector for cable mounting. Features brass, nickel-plated contacts with a crimp termination and a 10A current rating. Encased in a silver, zinc alloy shell with nickel plating, this connector offers a voltage rating of 600V and operates within a temperature range of -40°C to 120°C. It is IP66 rated, providing waterproof, water-resistant, and dust-tight protection.
Bulgin PXM7011/10P/CR/0507 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7011/10P/CR/0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
