
10-position, straight, male pin circular connector for cable mounting. Features a zinc alloy body and metal housing with nickel-plated brass contacts. Rated for 10A current and 600V voltage, with an operating temperature range of -40°C to 120°C. This waterproof connector offers IP66 ingress protection and utilizes crimp termination for wire gauges up to 18AWG.
Bulgin PXM7011/10P/CR/0507/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | WATERPROOF |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
No datasheet is available for this part.