10-position, straight, male circular connector for cable mounting. Features a zinc alloy body and shell with nickel plating, housing 10 brass contacts with nickel plating. Rated for 10A and 600V, with a temperature range of -40°C to 120°C. Offers IP66, waterproof, water-resistant, and dust-tight protection. Suitable for wire gauges 20-18 AWG, with shielded termination.
Sign in to ask questions about the Bulgin PXM7011/10P/CR/1315/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM7011/10P/CR/1315/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7011/10P/CR/1315/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.