10-position, straight, female circular connector for cable mounting. Features a metal shell made of zinc alloy with nickel plating, housing 10 female brass contacts with nickel plating. Rated for 10A and 600V, with a temperature range of -40°C to 120°C. This sealed connector offers IP66, waterproof, water-resistant, and dust-tight ratings, suitable for wire gauges from 20AWG to 18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7011/10S/CR/0911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7011/10S/CR/0911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.