
10-position, straight, female circular connector for cable mounting. Features gold-plated brass contacts with a crimp termination and a 10A current rating. Constructed with a silver, nickel-plated zinc alloy shell, this shielded connector offers IP66, waterproof, water-resistant, and dust-tight ratings. Operating temperature range is -40°C to 120°C with a 600V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7011/10S/CR/0911/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7011/10S/CR/0911/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.